Filter Your Search
1 - 4 of 4 results
|
5962-9050501MEA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 51 ns | 2 | 4 | 1 | NO | DIP | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERDIP-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
5962-9050501MEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 51 ns | 43 ns | 2 | 4 | 4 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||
|
5962-9050501MEA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2 | 4 | 1 | NO | DIP | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | CERAMIC, GLASS-SEALED | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | FRIT SEALED, CERDIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||||
|
5962-9050501MEA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 2 | 4 | 1 | NO | DIP | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | CERAMIC, GLASS-SEALED | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | FRIT SEALED, CERDIP-16 | unknown |