-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2094-5-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
861 In Stock |
|
$0.3587 / $0.8900 | Buy Now |
DISTI #
595-CD74HCT153E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-Input RoHS: Compliant | 468 |
|
$0.3510 / $0.8900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 183 |
|
$0.3476 / $0.7449 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HCT-CMOS, 16 Pin, Plastic, DIP | 800 |
|
$0.4966 / $1.2415 | Buy Now |
|
Rochester Electronics | CD74HCT153 High Speed CMOS Logic Dual 4-Input Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 8575 |
|
$0.3310 / $0.3894 | Buy Now |
DISTI #
CD74HCT153E
|
TME | IC: digital, 4 to 1 line,multiplexer, THT, DIP16, 4.5÷5.5VDC, HCT Min Qty: 3 | 453 |
|
$0.2940 / $0.4260 | Buy Now |
|
Ameya Holding Limited | IC: digital, 4-to-1 lines,multiplexer, THT, DIP16, HCT, 4.5÷5.5VDC | 12443 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT153E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT153E
Texas Instruments
High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT153E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT153E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9575401VEC | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD74HCT153E vs 5962R9575401VEC |
5962-9050501MEA | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HCT153E vs 5962-9050501MEA |
933669960652 | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HCT153E vs 933669960652 |
74HCT153N,652 | 74HC(T)153 - Dual 4-input multiplexer DIP 16-Pin | NXP Semiconductors | CD74HCT153E vs 74HCT153N,652 |
CD54HCT153F3A | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT153E vs CD54HCT153F3A |
CD54HCT153F/3 | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT153E vs CD54HCT153F/3 |
MM74HCT153N | IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | CD74HCT153E vs MM74HCT153N |
5962-9050501MEX | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HCT153E vs 5962-9050501MEX |
CD54HCT153F3A | High Speed CMOS Logic Dual 4-Input Multiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HCT153E vs CD54HCT153F3A |
CD74HCT153EE4 | High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125 | Texas Instruments | CD74HCT153E vs CD74HCT153EE4 |