Part Details for 5962-8959835MTX by QP Semiconductor
Overview of 5962-8959835MTX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959835MTX
5962-8959835MTX CAD Models
5962-8959835MTX Part Data Attributes
|
5962-8959835MTX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8959835MTX
QP Semiconductor
Standard SRAM, 128KX8, 45ns, CMOS, CDFP32,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.414 mm |
Alternate Parts for 5962-8959835MTX
This table gives cross-reference parts and alternative options found for 5962-8959835MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959835MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959835MTA | Standard SRAM, 128KX8, 45ns, CMOS, FP-32 | Microsemi Corporation | 5962-8959835MTX vs 5962-8959835MTA |
5962-8959818MTX | Standard SRAM, 128KX8, 45ns, CMOS, 0.400 INCH, DFP-32 | Atmel Corporation | 5962-8959835MTX vs 5962-8959818MTX |
EDI88130CS45FI | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-8959835MTX vs EDI88130CS45FI |
5962-8959818QTX | Standard SRAM, 128KX8, 45ns, CMOS, 0.400 INCH, DFP-32 | Atmel Corporation | 5962-8959835MTX vs 5962-8959818QTX |
EDI88130CS45FC | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-8959835MTX vs EDI88130CS45FC |
EDI88130CS45FB | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-8959835MTX vs EDI88130CS45FB |
5962-8959818MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 | Microsemi Corporation | 5962-8959835MTX vs 5962-8959818MTX |
MMDJ-65608EV-45 | Standard SRAM, 128KX8, 45ns, CMOS, 0.400 INCH, DFP-32 | Atmel Corporation | 5962-8959835MTX vs MMDJ-65608EV-45 |
5962-8959835MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 | Microsemi Corporation | 5962-8959835MTX vs 5962-8959835MTX |
EDI88130LPS45FI | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | 5962-8959835MTX vs EDI88130LPS45FI |