Memory
DPS128M8F-12I
Description: Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, FP-32

Overview of DPS128M8F-12I by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DPS128M8F-12I by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS128M8F-12I by B&B Electronics Manufacturing Company

DPS128M8F-12I
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
DFP
Package Description
DFP, FL32,.5
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-CDFP-F32
JESD-609 Code
e0
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL32,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Standby Current-Max
0.00017 A
Standby Voltage-Min
2 V
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.43 mm
Want to compare parts?
  1. DPS128M8F-12I
    B&B Electronics Manufacturing Company
    Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, FP-32
    VS

Alternate Parts for DPS128M8F-12I

This table gives cross-reference parts and alternative options found for DPS128M8F-12I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128M8F-12I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS128M8F-12C Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, FP-32 B&B Electronics Manufacturing Company DPS128M8F-12I vs DPS128M8F-12C
MT5C1008F-12L/883C Standard SRAM, 128KX8, 12ns, CMOS, CDSO32, CERAMIC, FLATPACK-32 Micross Components DPS128M8F-12I vs MT5C1008F-12L/883C
MT5C1008F-12E/IT Standard SRAM, 128KX8, 12ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components DPS128M8F-12I vs MT5C1008F-12E/IT
DPS128M8F-12M Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, FP-32 B&B Electronics Manufacturing Company DPS128M8F-12I vs DPS128M8F-12M
MT5C1008F-12E/XT Standard SRAM, 128KX8, 12ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components DPS128M8F-12I vs MT5C1008F-12E/XT
MT5C1008F-12L/IT Standard SRAM, 128KX8, 12ns, CMOS, CDSO32, CERAMIC, FLATPACK-32 Micross Components DPS128M8F-12I vs MT5C1008F-12L/IT
MT5C1008F-12L/XT Standard SRAM, 128KX8, 12ns, CMOS, CDSO32, CERAMIC, FLATPACK-32 Micross Components DPS128M8F-12I vs MT5C1008F-12L/XT
DPS128M8F-12B Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, FP-32 B&B Electronics Manufacturing Company DPS128M8F-12I vs DPS128M8F-12B
Part Number Description Manufacturer Compare
DPS128M8F-12M Standard SRAM, 128KX8, 120ns, CMOS, CDFP32, CERAMIC, FP-32 B&B Electronics Manufacturing Company DPS128M8F-12I vs DPS128M8F-12M
EDI88128CS25FB Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation DPS128M8F-12I vs EDI88128CS25FB
EDI88128CS35FC Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 Microsemi Corporation DPS128M8F-12I vs EDI88128CS35FC
5962-8959841MTA Standard SRAM, 128KX8, 15ns, CMOS, FP-32 QP Semiconductor DPS128M8F-12I vs 5962-8959841MTA
EDI88130CS25FM Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation DPS128M8F-12I vs EDI88130CS25FM
8959806BTA Standard SRAM, 128KX8, 100ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components DPS128M8F-12I vs 8959806BTA
EDI88128CS15FC Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation DPS128M8F-12I vs EDI88128CS15FC
DPS128M8AF-55M Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 B&B Electronics Manufacturing Company DPS128M8F-12I vs DPS128M8AF-55M
DPS128M8F-10I Standard SRAM, 128KX8, 100ns, CMOS, CDFP32, CERAMIC, FP-32 B&B Electronics Manufacturing Company DPS128M8F-12I vs DPS128M8F-10I
MT5C1009F-20L/883C Standard SRAM, 128KX8, 20ns, CMOS, CDFP32, CERAMIC, DFP-32 Micross Components DPS128M8F-12I vs MT5C1009F-20L/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS128M8F-12I by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS128M8F-12I by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS128M8F-12I would you like to use for your alert(s)?
  • Please alert me when DPS128M8F-12I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS128M8F-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS128M8F-12I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS128M8F-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS128M8F-12I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS128M8F-12I by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: