Part Details for EDI88128CS25FB by Microsemi Corporation
Overview of EDI88128CS25FB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88128CS25FB
EDI88128CS25FB CAD Models
EDI88128CS25FB Part Data Attributes
|
EDI88128CS25FB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI88128CS25FB
Microsemi Corporation
Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.9464 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.414 mm |
Alternate Parts for EDI88128CS25FB
This table gives cross-reference parts and alternative options found for EDI88128CS25FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128CS25FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959829MTX | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, FP-32 | Microsemi Corporation | EDI88128CS25FB vs 5962-8959829MTX |
EDI88128LPS25FC | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128CS25FB vs EDI88128LPS25FC |
5962-8959812MTA | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Microsemi Corporation | EDI88128CS25FB vs 5962-8959812MTA |
EDI88128CS25FC | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128CS25FB vs EDI88128CS25FC |
5962-8959812MTX | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, FP-32 | Microsemi Corporation | EDI88128CS25FB vs 5962-8959812MTX |
EDI88128CS25FM | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128CS25FB vs EDI88128CS25FM |
5962-8959829MTA | Standard SRAM, 128KX8, 25ns, CMOS, FP-32 | Microsemi Corporation | EDI88128CS25FB vs 5962-8959829MTA |
MT5C1009F-25/883C | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | EDI88128CS25FB vs MT5C1009F-25/883C |
EDI88128LPS25FM | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128CS25FB vs EDI88128LPS25FM |