Part Details for 5962-8959818VTC by Atmel Corporation
Overview of 5962-8959818VTC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8959818VTC
5962-8959818VTC CAD Models
5962-8959818VTC Part Data Attributes
|
5962-8959818VTC
Atmel Corporation
Buy Now
|
Compare Parts:
5962-8959818VTC
Atmel Corporation
Standard SRAM, 128KX8, 45ns, CMOS, PDFP32, 0.400 INCH, FP-32
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL WIRELESS & MICROCONTROLLERS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-XDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.825 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.415 mm |
Alternate Parts for 5962-8959818VTC
This table gives cross-reference parts and alternative options found for 5962-8959818VTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959818VTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959818QTC | Standard SRAM, 128KX8, 45ns, CMOS, 0.400 INCH, DFP-32 | Teledyne e2v | 5962-8959818VTC vs 5962-8959818QTC |
5962-8959835MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | White Microelectronics | 5962-8959818VTC vs 5962-8959835MTX |
5962-8959835VTX | Standard SRAM, 128KX8, 45ns, CMOS, FP-32 | Temic Semiconductors | 5962-8959818VTC vs 5962-8959835VTX |
5962-8959818VTX | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | Teledyne e2v | 5962-8959818VTC vs 5962-8959818VTX |
5962-8959818VTC | Standard SRAM, 128KX8, 45ns, CMOS, PDFP32 | Microchip Technology Inc | 5962-8959818VTC vs 5962-8959818VTC |
EDI88130LPS45FI | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | 5962-8959818VTC vs EDI88130LPS45FI |
EDI88130CS45FC | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, FP-32 | Mercury Systems Inc | 5962-8959818VTC vs EDI88130CS45FC |
MMDJ-65608EV-45 | Standard SRAM, 128KX8, 45ns, CMOS | Microchip Technology Inc | 5962-8959818VTC vs MMDJ-65608EV-45 |
5962-8959835MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | 5962-8959818VTC vs 5962-8959835MTX |
MSM8128GM-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32 | Mosaic Semiconductor Inc | 5962-8959818VTC vs MSM8128GM-45 |