Part Details for FT61024L-45FSMB by Force Technologies Ltd
Overview of FT61024L-45FSMB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FT61024L-45FSMB
FT61024L-45FSMB CAD Models
FT61024L-45FSMB Part Data Attributes
|
FT61024L-45FSMB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT61024L-45FSMB
Force Technologies Ltd
Standard SRAM, 128KX8, 45ns, CMOS, FP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | LG_MAX | |
JESD-30 Code | R-XDFP-F32 | |
Length | 21.082 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.414 mm |
Alternate Parts for FT61024L-45FSMB
This table gives cross-reference parts and alternative options found for FT61024L-45FSMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61024L-45FSMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959818QTC | Standard SRAM, 128KX8, 45ns, CMOS, 0.400 INCH, DFP-32 | Teledyne e2v | FT61024L-45FSMB vs 5962-8959818QTC |
5962-8959835MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | White Microelectronics | FT61024L-45FSMB vs 5962-8959835MTX |
5962-8959835VTX | Standard SRAM, 128KX8, 45ns, CMOS, FP-32 | Temic Semiconductors | FT61024L-45FSMB vs 5962-8959835VTX |
5962-8959818VTX | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | Teledyne e2v | FT61024L-45FSMB vs 5962-8959818VTX |
5962-8959818VTC | Standard SRAM, 128KX8, 45ns, CMOS, PDFP32 | Microchip Technology Inc | FT61024L-45FSMB vs 5962-8959818VTC |
EDI88130LPS45FI | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | FT61024L-45FSMB vs EDI88130LPS45FI |
EDI88130CS45FC | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, FP-32 | Mercury Systems Inc | FT61024L-45FSMB vs EDI88130CS45FC |
MMDJ-65608EV-45 | Standard SRAM, 128KX8, 45ns, CMOS | Microchip Technology Inc | FT61024L-45FSMB vs MMDJ-65608EV-45 |
5962-8959835MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | FT61024L-45FSMB vs 5962-8959835MTX |
MSM8128GM-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32 | Mosaic Semiconductor Inc | FT61024L-45FSMB vs MSM8128GM-45 |