Part Details for EDI88130LPS45FB by Mercury Systems Inc
Overview of EDI88130LPS45FB by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130LPS45FB
EDI88130LPS45FB CAD Models
EDI88130LPS45FB Part Data Attributes
|
EDI88130LPS45FB
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88130LPS45FB
Mercury Systems Inc
Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | CERAMIC, DFP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.9464 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.414 mm |
Alternate Parts for EDI88130LPS45FB
This table gives cross-reference parts and alternative options found for EDI88130LPS45FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130LPS45FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959818QTC | Standard SRAM, 128KX8, 45ns, CMOS, 0.400 INCH, DFP-32 | Teledyne e2v | EDI88130LPS45FB vs 5962-8959818QTC |
5962-8959835MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | White Microelectronics | EDI88130LPS45FB vs 5962-8959835MTX |
5962-8959835VTX | Standard SRAM, 128KX8, 45ns, CMOS, FP-32 | Temic Semiconductors | EDI88130LPS45FB vs 5962-8959835VTX |
5962-8959818VTX | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 | Teledyne e2v | EDI88130LPS45FB vs 5962-8959818VTX |
5962-8959818VTC | Standard SRAM, 128KX8, 45ns, CMOS, PDFP32 | Microchip Technology Inc | EDI88130LPS45FB vs 5962-8959818VTC |
EDI88130LPS45FI | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88130LPS45FB vs EDI88130LPS45FI |
EDI88130CS45FC | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, FP-32 | Mercury Systems Inc | EDI88130LPS45FB vs EDI88130CS45FC |
MMDJ-65608EV-45 | Standard SRAM, 128KX8, 45ns, CMOS | Microchip Technology Inc | EDI88130LPS45FB vs MMDJ-65608EV-45 |
5962-8959835MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | EDI88130LPS45FB vs 5962-8959835MTX |
MSM8128GM-45 | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32 | Mosaic Semiconductor Inc | EDI88130LPS45FB vs MSM8128GM-45 |