5962-8959818MTA
Description: Standard SRAM, 128KX8, 45ns, CMOS, CDFP32,

Overview of 5962-8959818MTA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8959818MTA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8959818MTA by Teledyne e2v

5962-8959818MTA
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
DFP, FL32,.5
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-CDFP-F32
JESD-609 Code
e0
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL32,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.175 mm
Standby Current-Max
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.414 mm
Want to compare parts?
  1. 5962-8959818MTA
    Teledyne e2v
    Standard SRAM, 128KX8, 45ns, CMOS, CDFP32,
    VS

Alternate Parts for 5962-8959818MTA

This table gives cross-reference parts and alternative options found for 5962-8959818MTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959818MTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8959835VTC Standard SRAM, 128KX8, 45ns, CMOS, FP-32 Temic Semiconductors 5962-8959818MTA vs 5962-8959835VTC
MT5C1008F-45E/IT Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components 5962-8959818MTA vs MT5C1008F-45E/IT
5962-8959835MTA Standard SRAM, 128KX8, 45ns, CMOS, FP-32 Mercury Systems Inc 5962-8959818MTA vs 5962-8959835MTA
5962-8959818MTA Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, LOGIC Devices Inc 5962-8959818MTA vs 5962-8959818MTA
SMDJ-65608EV-45/883 Standard SRAM, 128KX8, 45ns, CMOS Microchip Technology Inc 5962-8959818MTA vs SMDJ-65608EV-45/883
5962-8959835MTX Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, Cypress Semiconductor 5962-8959818MTA vs 5962-8959835MTX
5962-8959818QTX Standard SRAM, 128KX8, 45ns, CMOS, 0.400 INCH, DFP-32 Teledyne e2v 5962-8959818MTA vs 5962-8959818QTX
MT5C1008F-45/883C Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, FLATPACK-32 Micross Components 5962-8959818MTA vs MT5C1008F-45/883C
EDI88130LPS45FB Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics 5962-8959818MTA vs EDI88130LPS45FB
EDI88130LPS45FM Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics 5962-8959818MTA vs EDI88130LPS45FM
Part Number Description Manufacturer Compare
8959826BTA Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components 5962-8959818MTA vs 8959826BTA
FT61024L-55FSMB Standard SRAM, 128KX8, 55ns, CMOS, FP-32 Force Technologies Ltd 5962-8959818MTA vs FT61024L-55FSMB
5962-8959818MTX Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 Micross Components 5962-8959818MTA vs 5962-8959818MTX
WMS128K8L55FEC Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 White Electronic Designs Corp 5962-8959818MTA vs WMS128K8L55FEC
EDI88130LPS55FI Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 Mercury Systems Inc 5962-8959818MTA vs EDI88130LPS55FI
MT5C1008F-55E/XT Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components 5962-8959818MTA vs MT5C1008F-55E/XT
WMS128K8C-55FEME Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 White Electronic Designs Corp 5962-8959818MTA vs WMS128K8C-55FEME
P4C1024-45FSMB Standard SRAM, 128KX8, 45ns, CMOS, FLATPACK-32 Pyramid Semiconductor Corporation 5962-8959818MTA vs P4C1024-45FSMB
WMS128K8C-55FEIEA Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 White Electronic Designs Corp 5962-8959818MTA vs WMS128K8C-55FEIEA
EDI88130CS55FI Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, FP-32 Mercury Systems Inc 5962-8959818MTA vs EDI88130CS55FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8959818MTA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8959818MTA by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-8959818MTA would you like to use for your alert(s)?
  • Please alert me when 5962-8959818MTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8959818MTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8959818MTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8959818MTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8959818MTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8959818MTA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: