Part Details for 8959826BTA by Micross Components
Overview of 8959826BTA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8959826BTA
8959826BTA CAD Models
8959826BTA Part Data Attributes
|
8959826BTA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
8959826BTA
Micross Components
Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.825 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.415 mm |
Alternate Parts for 8959826BTA
This table gives cross-reference parts and alternative options found for 8959826BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8959826BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61024L-55FSMB | Standard SRAM, 128KX8, 55ns, CMOS, FP-32 | Force Technologies Ltd | 8959826BTA vs FT61024L-55FSMB |
5962-8959818MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | 8959826BTA vs 5962-8959818MTX |
WMS128K8L55FEC | Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | White Electronic Designs Corp | 8959826BTA vs WMS128K8L55FEC |
EDI88130LPS55FI | Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | 8959826BTA vs EDI88130LPS55FI |
MT5C1008F-55E/XT | Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | 8959826BTA vs MT5C1008F-55E/XT |
WMS128K8C-55FEME | Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | White Electronic Designs Corp | 8959826BTA vs WMS128K8C-55FEME |
P4C1024-45FSMB | Standard SRAM, 128KX8, 45ns, CMOS, FLATPACK-32 | Pyramid Semiconductor Corporation | 8959826BTA vs P4C1024-45FSMB |
WMS128K8C-55FEIEA | Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, CERAMIC, FP-32 | White Electronic Designs Corp | 8959826BTA vs WMS128K8C-55FEIEA |
EDI88130CS55FI | Standard SRAM, 128KX8, 55ns, CMOS, CDFP32, FP-32 | Mercury Systems Inc | 8959826BTA vs EDI88130CS55FI |
5962-8959818MTA | Standard SRAM, 128KX8, 45ns, CMOS, FP-32 | Mercury Systems Inc | 8959826BTA vs 5962-8959818MTA |