Part Details for EDI88130LPS45FM by White Microelectronics
Overview of EDI88130LPS45FM by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130LPS45FM
EDI88130LPS45FM CAD Models
EDI88130LPS45FM Part Data Attributes
|
EDI88130LPS45FM
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI88130LPS45FM
White Microelectronics
Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, FP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDFP-F32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for EDI88130LPS45FM
This table gives cross-reference parts and alternative options found for EDI88130LPS45FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130LPS45FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959835VTC | Standard SRAM, 128KX8, 45ns, CMOS, FP-32 | Temic Semiconductors | EDI88130LPS45FM vs 5962-8959835VTC |
MT5C1008F-45E/IT | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | EDI88130LPS45FM vs MT5C1008F-45E/IT |
5962-8959835MTA | Standard SRAM, 128KX8, 45ns, CMOS, FP-32 | Mercury Systems Inc | EDI88130LPS45FM vs 5962-8959835MTA |
5962-8959818MTA | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | LOGIC Devices Inc | EDI88130LPS45FM vs 5962-8959818MTA |
SMDJ-65608EV-45/883 | Standard SRAM, 128KX8, 45ns, CMOS | Microchip Technology Inc | EDI88130LPS45FM vs SMDJ-65608EV-45/883 |
5962-8959835MTX | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, | Cypress Semiconductor | EDI88130LPS45FM vs 5962-8959835MTX |
5962-8959818QTX | Standard SRAM, 128KX8, 45ns, CMOS, 0.400 INCH, DFP-32 | Teledyne e2v | EDI88130LPS45FM vs 5962-8959818QTX |
MT5C1008F-45/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, FLATPACK-32 | Micross Components | EDI88130LPS45FM vs MT5C1008F-45/883C |
EDI88130LPS45FB | Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88130LPS45FM vs EDI88130LPS45FB |
MT5C1008F-45L/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, FLATPACK-32 | Micross Components | EDI88130LPS45FM vs MT5C1008F-45L/883C |