Part Details for 5962-8872503LX by White Microelectronics
Overview of 5962-8872503LX by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8872503LX
5962-8872503LX CAD Models
5962-8872503LX Part Data Attributes
|
5962-8872503LX
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
5962-8872503LX
White Microelectronics
Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8872503LX
This table gives cross-reference parts and alternative options found for 5962-8872503LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8872503LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-65797N-5 | Standard SRAM, 256KX1, 55ns, CMOS, PDIP24 | Matra MHS | 5962-8872503LX vs HM3-65797N-5 |
5962-8872503LC | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | 5962-8872503LX vs 5962-8872503LC |
CY7C197-55DMB | SRAM | Teledyne e2v | 5962-8872503LX vs CY7C197-55DMB |
5962-8854403LX | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Electronic Designs Inc | 5962-8872503LX vs 5962-8854403LX |
5962-8872503LX | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24 | Integrated Device Technology Inc | 5962-8872503LX vs 5962-8872503LX |
5962-8872503LX | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Electronic Designs Inc | 5962-8872503LX vs 5962-8872503LX |
5962-8872503LX | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, | Teledyne e2v | 5962-8872503LX vs 5962-8872503LX |
HM3-65797N-6 | Standard SRAM, 256KX1, 55ns, CMOS, PDIP24 | Matra MHS | 5962-8872503LX vs HM3-65797N-6 |
P4C1257-55CM | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 5962-8872503LX vs P4C1257-55CM |
5962-8872503LA | Standard SRAM, 256KX1, 55ns, CMOS, CDIP24, | Teledyne e2v | 5962-8872503LX vs 5962-8872503LA |