Part Details for 5962-8866905ZA by Teledyne e2v
Overview of 5962-8866905ZA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866905ZA | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-8866905ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | FIFO MEMORY, 2K X 9, 30 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8866905ZA
5962-8866905ZA CAD Models
5962-8866905ZA Part Data Attributes
|
5962-8866905ZA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8866905ZA
Teledyne e2v
FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8866905ZA
This table gives cross-reference parts and alternative options found for 5962-8866905ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866905ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM4J-67203V-30 | FIFO, | Atmel Corporation | 5962-8866905ZA vs MM4J-67203V-30 |
IDT7203S30LB8 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8866905ZA vs IDT7203S30LB8 |
IDT7203L30LB8 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, LCC-32 | Integrated Device Technology Inc | 5962-8866905ZA vs IDT7203L30LB8 |
CY7C429-30LC | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | 5962-8866905ZA vs CY7C429-30LC |
MM4J-67203V-30/883 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | 5962-8866905ZA vs MM4J-67203V-30/883 |
SM4J-67203L-30/883 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | 5962-8866905ZA vs SM4J-67203L-30/883 |
IDT7203S30LB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 5962-8866905ZA vs IDT7203S30LB |
SM4J-67203V-30/883 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | 5962-8866905ZA vs SM4J-67203V-30/883 |
MM4J-67203V-30 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | 5962-8866905ZA vs MM4J-67203V-30 |
AM7203A-30/BUA | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | AMD | 5962-8866905ZA vs AM7203A-30/BUA |