Part Details for IDT7203S30LB by Integrated Device Technology Inc
Overview of IDT7203S30LB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7203S30LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$181.5018 | Buy Now |
Part Details for IDT7203S30LB
IDT7203S30LB CAD Models
IDT7203S30LB Part Data Attributes
|
IDT7203S30LB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7203S30LB
Integrated Device Technology Inc
FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT7203S30LB
This table gives cross-reference parts and alternative options found for IDT7203S30LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203S30LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866905ZX | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Micron Technology Inc | IDT7203S30LB vs 5962-8866905ZX |
5962-8866905ZX | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Teledyne e2v | IDT7203S30LB vs 5962-8866905ZX |
SM4J-67203L-30/883 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | IDT7203S30LB vs SM4J-67203L-30/883 |
CY7C429-30LC | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | IDT7203S30LB vs CY7C429-30LC |
SM4J-67203V-30/883 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | IDT7203S30LB vs SM4J-67203V-30/883 |
5962-8866905ZC | FIFO, 2KX9, 30ns, Asynchronous, CMOS, | Temic Semiconductors | IDT7203S30LB vs 5962-8866905ZC |
MM4J-67203L-30 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | IDT7203S30LB vs MM4J-67203L-30 |
5962-8866905ZC | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | IDT7203S30LB vs 5962-8866905ZC |
5962-8866905ZX | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Temic Semiconductors | IDT7203S30LB vs 5962-8866905ZX |
MM4J-67203L-30 | FIFO, | Atmel Corporation | IDT7203S30LB vs MM4J-67203L-30 |