Part Details for CY7C429-30LC by Rochester Electronics LLC
Overview of CY7C429-30LC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
CY7C429-25JI | Rochester Electronics LLC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | |
CST2-030LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT |
Part Details for CY7C429-30LC
CY7C429-30LC CAD Models
CY7C429-30LC Part Data Attributes
|
CY7C429-30LC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C429-30LC
Rochester Electronics LLC
FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C429-30LC
This table gives cross-reference parts and alternative options found for CY7C429-30LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C429-30LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866905ZX | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Micron Technology Inc | CY7C429-30LC vs 5962-8866905ZX |
5962-8866905ZX | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Teledyne e2v | CY7C429-30LC vs 5962-8866905ZX |
SM4J-67203L-30/883 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | CY7C429-30LC vs SM4J-67203L-30/883 |
SM4J-67203V-30/883 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | CY7C429-30LC vs SM4J-67203V-30/883 |
5962-8866905ZC | FIFO, 2KX9, 30ns, Asynchronous, CMOS, | Temic Semiconductors | CY7C429-30LC vs 5962-8866905ZC |
MM4J-67203L-30 | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | CY7C429-30LC vs MM4J-67203L-30 |
5962-8866905ZC | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Matra MHS | CY7C429-30LC vs 5962-8866905ZC |
5962-8866905ZX | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, | Temic Semiconductors | CY7C429-30LC vs 5962-8866905ZX |
MM4J-67203L-30 | FIFO, | Atmel Corporation | CY7C429-30LC vs MM4J-67203L-30 |
CY7C429-30LMB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | CY7C429-30LC vs CY7C429-30LMB |