Memory
5962-8866904YA
Description: FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28

Overview of 5962-8866904YA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8866904YA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8866904YA by Cypress Semiconductor

5962-8866904YA
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Cycle Time
35 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.0205 mm
Memory Density
73728 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.12 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-8866904YA
    Cypress Semiconductor
    FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28
    VS

Alternate Parts for 5962-8866904YA

This table gives cross-reference parts and alternative options found for 5962-8866904YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866904YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866904XA FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, Teledyne e2v 5962-8866904YA vs 5962-8866904XA
CY7C429-40DMB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC 5962-8866904YA vs CY7C429-40DMB
5962-8956705XX FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 Temic Semiconductors 5962-8866904YA vs 5962-8956705XX
5962-8956705XA FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra Design Semiconductor 5962-8866904YA vs 5962-8956705XA
5962-8866904YX FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, Teledyne e2v 5962-8866904YA vs 5962-8866904YX
CY7C429-40DMB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor 5962-8866904YA vs CY7C429-40DMB
IDT7203S40TDB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc 5962-8866904YA vs IDT7203S40TDB
CY7C429-40DI FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor 5962-8866904YA vs CY7C429-40DI
5962-8866904XX FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor 5962-8866904YA vs 5962-8866904XX
CY7C429-40DI FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC 5962-8866904YA vs CY7C429-40DI
Part Number Description Manufacturer Compare
SM4J-67203L-40/883 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, Matra MHS 5962-8866904YA vs SM4J-67203L-40/883
5962-8866904XX FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor 5962-8866904YA vs 5962-8866904XX
CY7C429-40PI FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor 5962-8866904YA vs CY7C429-40PI
CY7C429-40ACT FIFO, 2KX9, 40ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Rochester Electronics LLC 5962-8866904YA vs CY7C429-40ACT
5962-8866904XA FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Temic Semiconductors 5962-8866904YA vs 5962-8866904XA
IDT7203S40TDB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc 5962-8866904YA vs IDT7203S40TDB
CY7C429-40LC FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC 5962-8866904YA vs CY7C429-40LC
5962-8866904ZA FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8866904YA vs 5962-8866904ZA
5962-8956705XX FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 Temic Semiconductors 5962-8866904YA vs 5962-8956705XX
CY7C429-40LC FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8866904YA vs CY7C429-40LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8866904YA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8866904YA by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of 5962-8866904YA would you like to use for your alert(s)?
  • Please alert me when 5962-8866904YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8866904YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8866904YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8866904YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8866904YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8866904YA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: