Part Details for CY7C429-40LC by Rochester Electronics LLC
Overview of CY7C429-40LC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
CY7C429-25JI | Rochester Electronics LLC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | |
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 |
Part Details for CY7C429-40LC
CY7C429-40LC CAD Models
CY7C429-40LC Part Data Attributes
|
CY7C429-40LC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C429-40LC
Rochester Electronics LLC
FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 50 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C429-40LC
This table gives cross-reference parts and alternative options found for CY7C429-40LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C429-40LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866904ZX | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | CY7C429-40LC vs 5962-8866904ZX |
5962-8866904ZX | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, | Teledyne e2v | CY7C429-40LC vs 5962-8866904ZX |
5962-8866904ZC | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, | Matra MHS | CY7C429-40LC vs 5962-8866904ZC |
IDT7203S40LB8 | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C429-40LC vs IDT7203S40LB8 |
SM4J-67203L-40/883 | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, | Matra MHS | CY7C429-40LC vs SM4J-67203L-40/883 |
5962-8866904ZA | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, | Teledyne e2v | CY7C429-40LC vs 5962-8866904ZA |
CY7C429-40LC | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | CY7C429-40LC vs CY7C429-40LC |
5962-8866904ZA | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C429-40LC vs 5962-8866904ZA |
MM4J-67203L-40 | FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, | Matra MHS | CY7C429-40LC vs MM4J-67203L-40 |
5962-8866904ZC | FIFO, 2KX9, 40ns, Asynchronous, CMOS, | Temic Semiconductors | CY7C429-40LC vs 5962-8866904ZC |