Datasheets
CY7C429-40PI by:

FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Part Details for CY7C429-40PI by Cypress Semiconductor

Overview of CY7C429-40PI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C429-20VC Rochester Electronics LLC FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28
CY7C429-25JI Rochester Electronics LLC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Part Details for CY7C429-40PI

CY7C429-40PI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C429-40PI Part Data Attributes

CY7C429-40PI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C429-40PI Cypress Semiconductor FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 40 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 20 MHz
Cycle Time 50 ns
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 35.4965 mm
Memory Density 18432 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 28
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX9
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.826 mm
Standby Current-Max 0.008 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for CY7C429-40PI

This table gives cross-reference parts and alternative options found for CY7C429-40PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C429-40PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8866904XA FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY7C429-40PI vs 5962-8866904XA
CY7C429-40PC FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 Cypress Semiconductor CY7C429-40PI vs CY7C429-40PC
5962-8866904XA FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Matra MHS CY7C429-40PI vs 5962-8866904XA
5962-8866904XX FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc CY7C429-40PI vs 5962-8866904XX
5962-8956705XA FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra Design Semiconductor CY7C429-40PI vs 5962-8956705XA
IDT7203L40TDB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERDIP-28 Integrated Device Technology Inc CY7C429-40PI vs IDT7203L40TDB
CY7C429-40PI FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC CY7C429-40PI vs CY7C429-40PI
5962-8866904XA FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Temic Semiconductors CY7C429-40PI vs 5962-8866904XA
5962-8866904XX FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, Teledyne e2v CY7C429-40PI vs 5962-8866904XX
5962-8866904XX FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Temic Semiconductors CY7C429-40PI vs 5962-8866904XX
Part Number Description Manufacturer Compare
IDT7203S40TCB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc CY7C429-40PI vs IDT7203S40TCB
CY7C429-40LMB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC CY7C429-40PI vs CY7C429-40LMB
5962-8866904ZC FIFO, 2KX9, 40ns, Asynchronous, CMOS, Temic Semiconductors CY7C429-40PI vs 5962-8866904ZC
IDT7203L40TCB FIFO, 2KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc CY7C429-40PI vs IDT7203L40TCB
5962-8956705XA FIFO, 2KX9, 40ns, Asynchronous, CMOS, 0.300 INCH, THIN, CERAMIC, DIP-28 Defense Logistics Agency CY7C429-40PI vs 5962-8956705XA
CY7C429-40PC FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 Rochester Electronics LLC CY7C429-40PI vs CY7C429-40PC
MM4J-67203L-40/883 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, Matra MHS CY7C429-40PI vs MM4J-67203L-40/883
CY7C429-40VC FIFO, 2KX9, 40ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C429-40PI vs CY7C429-40VC
SM4J-67203L-40/883 FIFO, 2KX9, 40ns, Asynchronous, CMOS, CQCC32, Matra MHS CY7C429-40PI vs SM4J-67203L-40/883
CY7C429-40AC FIFO, 2KX9, 40ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Cypress Semiconductor CY7C429-40PI vs CY7C429-40AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C429-40PI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C429-40PI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C429-40PI would you like to use for your alert(s)?
  • Please alert me when CY7C429-40PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C429-40PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C429-40PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C429-40PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C429-40PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C429-40PI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: