Part Details for 5962-8868102XX by Cypress Semiconductor
Overview of 5962-8868102XX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8868102XX
5962-8868102XX CAD Models
5962-8868102XX Part Data Attributes
|
5962-8868102XX
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8868102XX
Cypress Semiconductor
Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-8868102XX
This table gives cross-reference parts and alternative options found for 5962-8868102XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8868102XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8868102XC | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8868102XX vs 5962-8868102XC |
MT5C2564EC-45L | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28 | Micron Technology Inc | 5962-8868102XX vs MT5C2564EC-45L |
5962-8868102XA | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-8868102XX vs 5962-8868102XA |
5962-8854502XA | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-8868102XX vs 5962-8854502XA |
CY7C194-45LMB | Standard SRAM, 64KX4, 45ns, CMOS, LCC-28 | Cypress Semiconductor | 5962-8868102XX vs CY7C194-45LMB |
5962-8854502XA | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, | Electronic Designs Inc | 5962-8868102XX vs 5962-8854502XA |
5962-8854502XX | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8868102XX vs 5962-8854502XX |
5962-8868102XX | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | 5962-8868102XX vs 5962-8868102XX |
5962-8868102XC | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | 5962-8868102XX vs 5962-8868102XC |
5962-8854502XX | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 5962-8868102XX vs 5962-8854502XX |