Drivers And Interfaces
5962-8864801EA
Description: QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16

Overview of 5962-8864801EA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8864801EA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8864801EA by Texas Instruments

5962-8864801EA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.0001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
22 ns
Want to compare parts?
  1. 5962-8864801EA
    Texas Instruments
    QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for 5962-8864801EA

This table gives cross-reference parts and alternative options found for 5962-8864801EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8864801EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8864801EX QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-8864801EA vs 5962-8864801EX
5962-8864801EB QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments 5962-8864801EA vs 5962-8864801EB
SN75ALS194NE4 Quadruple Differential Line Driver 16-PDIP 0 to 70 Texas Instruments 5962-8864801EA vs SN75ALS194NE4
SN55ALS194J Quadruple Differential Line Driver 16-CDIP -55 to 125 Texas Instruments 5962-8864801EA vs SN55ALS194J
SN75ALS194N Quadruple Differential Line Driver 16-PDIP 0 to 70 Texas Instruments 5962-8864801EA vs SN75ALS194N
Part Number Description Manufacturer Compare
DS26F32MEF-QML QUAD LINE RECEIVER, CQCC20, LCC-20 Texas Instruments 5962-8864801EA vs DS26F32MEF-QML
AM26LS32DC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 5962-8864801EA vs AM26LS32DC
5962-9164001MFA CMOS Quad Differential Line Receivers 16-CFP -55 to 125 Texas Instruments 5962-8864801EA vs 5962-9164001MFA
DS96F174MMD8 IC QUAD LINE DRIVER, UUC, DIE, Line Driver or Receiver Texas Instruments 5962-8864801EA vs DS96F174MMD8
MAX3043EWE Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 Maxim Integrated Products 5962-8864801EA vs MAX3043EWE
LTC488CN#TRPBF Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 Analog Devices Inc 5962-8864801EA vs LTC488CN#TRPBF
SN75174J-00 LINE DRIVER, CDIP16 Texas Instruments 5962-8864801EA vs SN75174J-00
AM26LS32BJC Line Receiver, 4 Func, 4 Rcvr, BIPolar, PQCC20, PLASTIC, LCC-20 AMD 5962-8864801EA vs AM26LS32BJC
HD26C31FP-E QUAD LINE DRIVER, PDSO16, FP-16DA Renesas Electronics Corporation 5962-8864801EA vs HD26C31FP-E
MAX9126ESE+ Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products 5962-8864801EA vs MAX9126ESE+

Related Parts for 5962-8864801EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8864801EA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8864801EA by Texas Instruments

  • Please alert me when 5962-8864801EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8864801EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8864801EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8864801EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8864801EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8864801EA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: