Filter Your Search
1 - 2 of 2 results
|
5962-8864801EA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | STANDARD | 3-STATE | 4 | 22 ns | LINE DRIVER | BIPOLAR | YES | 100 µA | GENERAL PURPOSE | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
5962-8864801EA
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 22 ns | LINE DRIVER | BIPOLAR | YES | 100 µA | GENERAL PURPOSE | 4 | 2 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |