Part Details for 5962-88636053A by Teledyne e2v
Overview of 5962-88636053A by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-88636053A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QP7C235A-25LMB
|
Avnet Americas | PROM, 1K X 8, REGISTERED, 25 NS - Rail/Tube (Alt: QP7C235A-25LMB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | PROM, 1K X 8, REGISTERED, 25 NS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-88636053A
5962-88636053A CAD Models
5962-88636053A Part Data Attributes
|
5962-88636053A
Teledyne e2v
Buy Now
|
Compare Parts:
5962-88636053A
Teledyne e2v
OTP ROM, 1KX8, 37ns, CMOS, CQCC28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 37 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | REGISTERED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9812 mm | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-88636053A
This table gives cross-reference parts and alternative options found for 5962-88636053A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88636053A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63RS881L | OTP ROM, 1KX8, 30ns, CMOS, MQCC28, | Monolithic Memories (RETIRED) | 5962-88636053A vs 63RS881L |
5962-88636043X | OTP ROM, 1KX8, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-88636053A vs 5962-88636043X |
5962-88636043A | OTP ROM, 1KX8, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-88636053A vs 5962-88636043A |
5962-88636053A | OTP ROM, 1KX8, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-88636053A vs 5962-88636053A |
63RS881AL | OTP ROM, 1KX8, 25ns, CMOS, MQCC28, | Monolithic Memories (RETIRED) | 5962-88636053A vs 63RS881AL |
CY7C235A-25LMB | OTP ROM, 1KX8, 12ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | 5962-88636053A vs CY7C235A-25LMB |
CY7C235A-40LMB | OTP ROM, 1KX8, 20ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | 5962-88636053A vs CY7C235A-40LMB |