Part Details for CY7C235A-25LMB by Cypress Semiconductor
Overview of CY7C235A-25LMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C235A-25LMB
CY7C235A-25LMB CAD Models
CY7C235A-25LMB Part Data Attributes
|
CY7C235A-25LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C235A-25LMB
Cypress Semiconductor
OTP ROM, 1KX8, 12ns, CMOS, CQCC28, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | PROGRAMMABLE ASYNCHRONOUS REGISTERS | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.9812 mm | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C235A-25LMB
This table gives cross-reference parts and alternative options found for CY7C235A-25LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C235A-25LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88636043A | OTP ROM, 1KX8, 45ns, CMOS, CQCC28, | Teledyne e2v | CY7C235A-25LMB vs 5962-88636043A |
CY7C235A-30LMB | OTP ROM, 1KX8, 15ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY7C235A-25LMB vs CY7C235A-30LMB |
5962-88636033A | OTP ROM, 1KX8, 60ns, CMOS, CQCC28, | Teledyne e2v | CY7C235A-25LMB vs 5962-88636033A |
CY7C235A-40LMB | OTP ROM, 1KX8, 20ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY7C235A-25LMB vs CY7C235A-40LMB |
5962-88636053A | OTP ROM, 1KX8, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C235A-25LMB vs 5962-88636053A |
63RS881AL | OTP ROM, 1KX8, 25ns, CMOS, MQCC28, | Monolithic Memories (RETIRED) | CY7C235A-25LMB vs 63RS881AL |