82S181A/B3A
Description: OTP ROM, 1KX8, 55ns, Bipolar, CQCC28,

Overview of 82S181A/B3A by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for 82S181A/B3A by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 82S181A/B3A by YAGEO Corporation

82S181A/B3A
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
JESD-30 Code
S-CQCC-N28
Memory Density
8192 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 82S181A/B3A
    YAGEO Corporation
    OTP ROM, 1KX8, 55ns, Bipolar, CQCC28,
    VS

Alternate Parts for 82S181A/B3A

This table gives cross-reference parts and alternative options found for 82S181A/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82S181A/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93Z451LM OTP ROM, 1KX8, 55ns, TTL, CQCC28, LCC-28 Fairchild Semiconductor Corporation 82S181A/B3A vs 93Z451LM
93Z450LM OTP ROM, 1KX8, 55ns, TTL, CQCC28, LCC-28 Fairchild Semiconductor Corporation 82S181A/B3A vs 93Z450LM
82S181A/B3A IC 1K X 8 OTPROM, 55 ns, CQCC28, CERAMIC, LLCC-28, Programmable ROM NXP Semiconductors 82S181A/B3A vs 82S181A/B3A
93Z450LMQB OTP ROM, 1KX8, 55ns, TTL, CQCC28, LCC-28 Fairchild Semiconductor Corporation 82S181A/B3A vs 93Z450LMQB
93Z451LMQB OTP ROM, 1KX8, 55ns, TTL, CQCC28, LCC-28 Fairchild Semiconductor Corporation 82S181A/B3A vs 93Z451LMQB
MB7132ECV OTP ROM, 1KX8, 55ns, Bipolar, CQCC28, METAL SEALED, CERAMIC, LCC-28 FUJITSU Semiconductor Limited 82S181A/B3A vs MB7132ECV
Part Number Description Manufacturer Compare
AM27PS181LC-S OTP ROM, 1KX8, 80ns, Bipolar, CQCC28, CERAMIC, LCC-28 AMD 82S181A/B3A vs AM27PS181LC-S
63RS881L OTP ROM, 1KX8, 20ns, MOS, CQCC28, LCC-28 AMD 82S181A/B3A vs 63RS881L
AM27S35A/B3C OTP ROM, 1KX8, Bipolar, CQCC28, CERAMIC, LCC-28 AMD 82S181A/B3A vs AM27S35A/B3C
93Z450ALC OTP ROM, 1KX8, 35ns, TTL, CQCC28, LCC-28 Fairchild Semiconductor Corporation 82S181A/B3A vs 93Z450ALC
AM27PS281ALCB-S OTP ROM, 1KX8, 65ns, Bipolar, CQCC28, CERAMIC, LCC-28 AMD 82S181A/B3A vs AM27PS281ALCB-S
93Z450LC OTP ROM, 1KX8, 40ns, TTL, CQCC28, LCC-28 Fairchild Semiconductor Corporation 82S181A/B3A vs 93Z450LC
AM27S181LCB-S OTP ROM, 1KX8, 60ns, Bipolar, CQCC28, CERAMIC, LCC-28 AMD 82S181A/B3A vs AM27S181LCB-S
93Z451ALC OTP ROM, 1KX8, 35ns, TTL, CQCC28, LCC-28 Fairchild Semiconductor Corporation 82S181A/B3A vs 93Z451ALC
AM27S35ALC-S OTP ROM, 1KX8, Bipolar, CQCC28, CERAMIC, LCC-28 AMD 82S181A/B3A vs AM27S35ALC-S
53RS881AL883B OTP ROM, 1KX8, TTL, CQCC28, AMD 82S181A/B3A vs 53RS881AL883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82S181A/B3A by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82S181A/B3A by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 82S181A/B3A would you like to use for your alert(s)?
  • Please alert me when 82S181A/B3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 82S181A/B3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82S181A/B3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 82S181A/B3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82S181A/B3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82S181A/B3A by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: