5962-8855202NX
Description: Standard SRAM, 32KX8, 70ns, CMOS, CDFP28,

Overview of 5962-8855202NX by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8855202NX by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8855202NX by Teledyne e2v

5962-8855202NX
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
DFP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-GDFP-F28
Length
18.288 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.446 mm
Want to compare parts?
  1. 5962-8855202NX
    Teledyne e2v
    Standard SRAM, 32KX8, 70ns, CMOS, CDFP28,
    VS

Alternate Parts for 5962-8855202NX

This table gives cross-reference parts and alternative options found for 5962-8855202NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8855202NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8855207TX Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 Electronic Designs Inc 5962-8855202NX vs 5962-8855207TX
QP7C199-70FMB Standard SRAM, 32KX8, 70ns, CMOS, CDFP28 Teledyne e2v 5962-8855202NX vs QP7C199-70FMB
5962-8855207TA Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 Pyramid Semiconductor Corporation 5962-8855202NX vs 5962-8855207TA
5962-8855207NX Standard SRAM, 32KX8, 70ns, CMOS, CQCC28, Pyramid Semiconductor Corporation 5962-8855202NX vs 5962-8855207NX
MT5C2568F-70L/XT Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-8855202NX vs MT5C2568F-70L/XT
MT5C2568F-70L/883C Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-8855202NX vs MT5C2568F-70L/883C
MT5C2568F-70/XT Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-8855202NX vs MT5C2568F-70/XT
5962-8866202TX Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, Teledyne e2v 5962-8855202NX vs 5962-8866202TX
5962-8855202NX Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, Pyramid Semiconductor Corporation 5962-8855202NX vs 5962-8855202NX
5962-8866202TX Standard SRAM, 32KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-8855202NX vs 5962-8866202TX
Part Number Description Manufacturer Compare
5962-3829453MUA Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-8855202NX vs 5962-3829453MUA
5962-9562406HNC SRAM Module, 512KX32, 45ns, CMOS, QFP-68 White Microelectronics 5962-8855202NX vs 5962-9562406HNC
P4C164-100FCLF Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-8855202NX vs P4C164-100FCLF
5962-8855201YA Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, CERAMIC, QCC-32 Integrated Device Technology Inc 5962-8855202NX vs 5962-8855201YA
P4C164-45LMLF Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8855202NX vs P4C164-45LMLF
5962-9561308HYX Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc 5962-8855202NX vs 5962-9561308HYX
5962-9561308HYC Cache SRAM, 512KX8, 25ns, CMOS, CDIP32, 1.600 X 0.600 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-32 Cobham Power Products 5962-8855202NX vs 5962-9561308HYC
5962-9559507HXC Cache SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-8855202NX vs 5962-9559507HXC
P4C164L-35LSM Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-8855202NX vs P4C164L-35LSM
5962-8866209NX Standard SRAM, 32KX8, 12ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components 5962-8855202NX vs 5962-8866209NX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8855202NX by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8855202NX by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-8855202NX would you like to use for your alert(s)?
  • Please alert me when 5962-8855202NX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8855202NX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8855202NX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8855202NX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8855202NX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8855202NX by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: