Memory
P4C164-100FCLF
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28

Overview of P4C164-100FCLF by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for P4C164-100FCLF by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164-100FCLF by Pyramid Semiconductor Corporation

P4C164-100FCLF
Pyramid Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
Additional Feature
LG-MAX
JESD-30 Code
R-CDFP-F28
Length
18.542 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.286 mm
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.017 mm
Want to compare parts?
  1. P4C164-100FCLF
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28
    VS

Alternate Parts for P4C164-100FCLF

This table gives cross-reference parts and alternative options found for P4C164-100FCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-100FCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6164-100FMB Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, CERPACK-28 Force Technologies Ltd P4C164-100FCLF vs FT6164-100FMB
P4C164-100FI Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164-100FCLF vs P4C164-100FI
FT6164-100FMLF Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, ROHS COMPLIANT, CERPACK-28 Force Technologies Ltd P4C164-100FCLF vs FT6164-100FMLF
FT6264-100FM Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, CERPACK-28 Force Technologies Ltd P4C164-100FCLF vs FT6264-100FM
P4C164-100FMBLF Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164-100FCLF vs P4C164-100FMBLF
P4C164-100FMLF Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164-100FCLF vs P4C164-100FMLF
P4C164-100FMB Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164-100FCLF vs P4C164-100FMB
FT6264-100FMLF Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, ROHS COMPLIANT, CERPACK-28 Force Technologies Ltd P4C164-100FCLF vs FT6264-100FMLF
P4C164-100FILF Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164-100FCLF vs P4C164-100FILF
FT6264-100FMBLF Standard SRAM, 8KX8, 100ns, CMOS, CDFP28, ROHS COMPLIANT, CERPACK-28 Force Technologies Ltd P4C164-100FCLF vs FT6264-100FMBLF
Part Number Description Manufacturer Compare
5962-3829453MUA Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components P4C164-100FCLF vs 5962-3829453MUA
5962-9562406HNC SRAM Module, 512KX32, 45ns, CMOS, QFP-68 White Microelectronics P4C164-100FCLF vs 5962-9562406HNC
5962-8855201YA Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, CERAMIC, QCC-32 Integrated Device Technology Inc P4C164-100FCLF vs 5962-8855201YA
P4C164-45LMLF Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation P4C164-100FCLF vs P4C164-45LMLF
5962-9561308HYX Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc P4C164-100FCLF vs 5962-9561308HYX
5962-9561308HYC Cache SRAM, 512KX8, 25ns, CMOS, CDIP32, 1.600 X 0.600 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-32 Cobham Power Products P4C164-100FCLF vs 5962-9561308HYC
5962-9559507HXC Cache SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc P4C164-100FCLF vs 5962-9559507HXC
P4C164L-35LSM Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation P4C164-100FCLF vs P4C164L-35LSM
5962-8866209NX Standard SRAM, 32KX8, 12ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components P4C164-100FCLF vs 5962-8866209NX
5962-8866208YX Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor P4C164-100FCLF vs 5962-8866208YX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164-100FCLF by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164-100FCLF by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164-100FCLF would you like to use for your alert(s)?
  • Please alert me when P4C164-100FCLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164-100FCLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164-100FCLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164-100FCLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164-100FCLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164-100FCLF by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: