Part Details for 5962-88518043A by Cypress Semiconductor
Overview of 5962-88518043A by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-88518043A
5962-88518043A CAD Models
5962-88518043A Part Data Attributes
|
5962-88518043A
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-88518043A
Cypress Semiconductor
OTP ROM, 512X8, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9812 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-88518043A
This table gives cross-reference parts and alternative options found for 5962-88518043A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-88518043A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88518043A | OTP ROM, 512X8, 30ns, CMOS, CQCC28, | Teledyne e2v | 5962-88518043A vs 5962-88518043A |
5962-88518073A | OTP ROM, 512X8, 25ns, CMOS, CQCC28, | Teledyne e2v | 5962-88518043A vs 5962-88518073A |
AM27S25A/B3A | OTP ROM, 512X8, Bipolar, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | 5962-88518043A vs AM27S25A/B3A |
AM27S25/B3C | OTP ROM, 512X8, 30ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | 5962-88518043A vs AM27S25/B3C |
AM27S25/B3A | OTP ROM, 512X8, 30ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | 5962-88518043A vs AM27S25/B3A |
AM27S25A/B3A | OTP ROM, 512X8, 25ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | 5962-88518043A vs AM27S25A/B3A |
AM27S25A/B3C | OTP ROM, 512X8, 25ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | 5962-88518043A vs AM27S25A/B3C |