Part Details for 5962-8851803LA by Teledyne e2v
Overview of 5962-8851803LA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8851803LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | PROM, 512 X 8, REGISTERED, 40 NS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8851803LA
5962-8851803LA CAD Models
5962-8851803LA Part Data Attributes
|
5962-8851803LA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8851803LA
Teledyne e2v
OTP ROM, 512X8, 40ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8851803LA
This table gives cross-reference parts and alternative options found for 5962-8851803LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8851803LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C225A-40PI | OTP ROM, 512X8, 25ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | 5962-8851803LA vs CY7C225A-40PI |
63RA481ANS | OTP ROM, 512X8, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | 5962-8851803LA vs 63RA481ANS |
63RA481AJSXXXX | OTP ROM, 512X8, 25ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | 5962-8851803LA vs 63RA481AJSXXXX |
CY7C225-40DI | OTP ROM, 512X8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-24 | Cypress Semiconductor | 5962-8851803LA vs CY7C225-40DI |
63RA481ANSXXXX | OTP ROM, 512X8, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | 5962-8851803LA vs 63RA481ANSXXXX |
MB7226RA-25Z | OTP ROM, 512X8, 25ns, Bipolar, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | 5962-8851803LA vs MB7226RA-25Z |
63RA481AJS | OTP ROM, 512X8, 25ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | 5962-8851803LA vs 63RA481AJS |
5962-8851803LX | OTP ROM, 512X8, 25ns, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Cypress Semiconductor | 5962-8851803LA vs 5962-8851803LX |