Part Details for 5962-8777601UX by TT Electronics Power and Hybrid / Semelab Limited
Overview of 5962-8777601UX by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8777601UX
5962-8777601UX CAD Models
5962-8777601UX Part Data Attributes
|
5962-8777601UX
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
5962-8777601UX
TT Electronics Power and Hybrid / Semelab Limited
12V FIXED POSITIVE REGULATOR, PSFM3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 5962-8777601UX
This table gives cross-reference parts and alternative options found for 5962-8777601UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8777601UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777601UC | Fixed Positive Standard Regulator, 12VPSFM3 | Microchip Technology Inc | 5962-8777601UX vs 5962-8777601UC |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | Solitron Devices Inc | 5962-8777601UX vs 5962-8777601UX |
5962-8777601UA | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, | Linfinity Microelectronics | 5962-8777601UX vs 5962-8777601UA |
NJM7812FA | Fixed Positive Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | 5962-8777601UX vs NJM7812FA |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | TT Electronics Resistors | 5962-8777601UX vs 5962-8777601UX |
5962-8777601UC | Fixed Positive Standard Regulator, 12VPSFM3, | TT Electronics Resistors | 5962-8777601UX vs 5962-8777601UC |
OM7812AIH | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, TO-257AA, 3 PIN | Infineon Technologies AG | 5962-8777601UX vs OM7812AIH |
5962-8777601UC | 12V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | 5962-8777601UX vs 5962-8777601UC |
L7812CV | Positive voltage regulator ICs | STMicroelectronics | 5962-8777601UX vs L7812CV |
5962-8777601UA | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3 | Microchip Technology Inc | 5962-8777601UX vs 5962-8777601UA |