There are no models available for this part yet.
Overview of AN78M08 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
CAD Models for AN78M08 by Panasonic Electronic Components
Part Data Attributes for AN78M08 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
, SIP3,.1TB
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
10.5 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.1%
|
Load Regulation-Max
|
0.16%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
8.4 V
|
Output Voltage1-Min
|
7.6 V
|
Output Voltage1-Nom
|
8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for AN78M08
This table gives cross-reference parts and alternative options found for AN78M08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN78M08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M08CKCS | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | AN78M08 vs UA78M08CKCS |
L78M08CV | Precision 500 mA regulators | STMicroelectronics | AN78M08 vs L78M08CV |
UA78M08CKCSE3 | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | AN78M08 vs UA78M08CKCSE3 |
LM78M08T | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | AN78M08 vs LM78M08T |
MC78M08CT | Fixed Positive Standard Regulator, 8VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | AN78M08 vs MC78M08CT |
HA178M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | AN78M08 vs HA178M08 |
M5F78M08 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, 3P9 | Mitsubishi Electric | AN78M08 vs M5F78M08 |
KA78M08TU | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | AN78M08 vs KA78M08TU |
UA78M08CKC | 3/4 Pin 500mA Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | AN78M08 vs UA78M08CKC |
UA78M08CKCE3 | 3/4 Pin 500mA Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | AN78M08 vs UA78M08CKCE3 |