5962-8767103KX
Description: OT PLD, 25ns, TTL, CDFP24,

Overview of 5962-8767103KX by Monolithic Memories (RETIRED)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for 5962-8767103KX by Monolithic Memories (RETIRED)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8767103KX by Monolithic Memories (RETIRED)

5962-8767103KX
Monolithic Memories (RETIRED)
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MONOLITHIC MEMORIES
Reach Compliance Code
unknown
Additional Feature
POWER-UP RESET
Clock Frequency-Max
28.5 MHz
JESD-30 Code
R-GDFP-F24
Length
15.367 mm
Number of Dedicated Inputs
12
Number of I/O Lines
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
12 DEDICATED INPUTS, 2 I/O
Output Function
MIXED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Programmable Logic Type
OT PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.29 mm
Want to compare parts?
  1. 5962-8767103KX
    Monolithic Memories (RETIRED)
    OT PLD, 25ns, TTL, CDFP24,
    VS

Alternate Parts for 5962-8767103KX

This table gives cross-reference parts and alternative options found for 5962-8767103KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767103KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8412903KX OT PLD, 30ns, TTL, CDFP24, CERAMIC, FP-24 Monolithic Memories (RETIRED) 5962-8767103KX vs 8412903KX
TIBPAL20R6-20MWB High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 Texas Instruments 5962-8767103KX vs TIBPAL20R6-20MWB
Part Number Description Manufacturer Compare
AMPAL20R6AL/BKA OT PLD, 30ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 AMD 5962-8767103KX vs AMPAL20R6AL/BKA
AMPAL20R6A/BKA OT PLD, 30ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 AMD 5962-8767103KX vs AMPAL20R6A/BKA
TIBPAL20R6-20MWB High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 Texas Instruments 5962-8767103KX vs TIBPAL20R6-20MWB
AMPAL20R6B/BKA OT PLD, 25ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 AMD 5962-8767103KX vs AMPAL20R6B/BKA
PAL20R6BMW/883B OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC 5962-8767103KX vs PAL20R6BMW/883B
PAL20R6A-2MW/883B OT PLD, 50ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 AMD 5962-8767103KX vs PAL20R6A-2MW/883B
5962-8767103KA OT PLD, 25ns, TTL, CDFP24, Monolithic Memories (RETIRED) 5962-8767103KX vs 5962-8767103KA
PAL20R6AMW/883B OT PLD, 30ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 AMD 5962-8767103KX vs PAL20R6AMW/883B
AMPAL20R6AL/BKA OT PLD, 30ns, TTL, CQFP24, CERAMIC, FP-24 Rochester Electronics LLC 5962-8767103KX vs AMPAL20R6AL/BKA
AMPAL20R6A/BKA OT PLD, 30ns, TTL, CQFP24, CERAMIC, FP-24 Rochester Electronics LLC 5962-8767103KX vs AMPAL20R6A/BKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8767103KX by Monolithic Memories (RETIRED).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8767103KX by Monolithic Memories (RETIRED)

  • Please alert me when 5962-8767103KX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8767103KX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8767103KX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8767103KX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8767103KX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8767103KX by Monolithic Memories (RETIRED)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: