5962-8767103KX
vs
AMPAL20R6A/BKA
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
|
QFP
|
Package Description |
|
QFF, FL24,.4
|
Pin Count |
|
24
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Architecture |
|
PAL-TYPE
|
Clock Frequency-Max |
|
20 MHz
|
JESD-30 Code |
|
R-CQFP-F24
|
JESD-609 Code |
|
e0
|
Number of Dedicated Inputs |
|
12
|
Number of I/O Lines |
|
2
|
Number of Inputs |
|
14
|
Number of Outputs |
|
8
|
Number of Product Terms |
|
64
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
12 DEDICATED INPUTS, 2 I/O
|
Output Function |
|
MIXED
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QFF
|
Package Equivalence Code |
|
FL24,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Programmable Logic Type |
|
OT PLD
|
Propagation Delay |
|
30 ns
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
38535Q/M;38534H;883B
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Base Number Matches |
|
1
|
|
|
|
Compare AMPAL20R6A/BKA with alternatives