There are no models available for this part yet.
Overview of AMPAL20R6B/BKA by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AMPAL20R6B/BKA by AMD
Part Data Attributes for AMPAL20R6B/BKA by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
QFF, FL24,.4
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
28.6 MHz
|
JESD-30 Code
|
R-CQFP-F24
|
JESD-609 Code
|
e0
|
Number of Dedicated Inputs
|
12
|
Number of I/O Lines
|
2
|
Number of Inputs
|
14
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
12 DEDICATED INPUTS, 2 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QFF
|
Package Equivalence Code
|
FL24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for AMPAL20R6B/BKA
This table gives cross-reference parts and alternative options found for AMPAL20R6B/BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL20R6B/BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL20R6AL/BKA | OT PLD, 30ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 | AMD | AMPAL20R6B/BKA vs AMPAL20R6AL/BKA |
AMPAL20R6A/BKA | OT PLD, 30ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 | AMD | AMPAL20R6B/BKA vs AMPAL20R6A/BKA |
TIBPAL20R6-20MWB | High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 | Texas Instruments | AMPAL20R6B/BKA vs TIBPAL20R6-20MWB |
PAL20R6BMW/883B | OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | AMPAL20R6B/BKA vs PAL20R6BMW/883B |
PAL20R6A-2MW/883B | OT PLD, 50ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | AMPAL20R6B/BKA vs PAL20R6A-2MW/883B |
5962-8767103KA | OT PLD, 25ns, TTL, CDFP24, | Monolithic Memories (RETIRED) | AMPAL20R6B/BKA vs 5962-8767103KA |
PAL20R6AMW/883B | OT PLD, 30ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | AMPAL20R6B/BKA vs PAL20R6AMW/883B |
AMPAL20R6AL/BKA | OT PLD, 30ns, TTL, CQFP24, CERAMIC, FP-24 | Rochester Electronics LLC | AMPAL20R6B/BKA vs AMPAL20R6AL/BKA |
AMPAL20R6A/BKA | OT PLD, 30ns, TTL, CQFP24, CERAMIC, FP-24 | Rochester Electronics LLC | AMPAL20R6B/BKA vs AMPAL20R6A/BKA |