Logic
5962-8761501DX
Description: AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14

Overview of 5962-8761501DX by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8761501DX by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8761501DX by Teledyne e2v

5962-8761501DX
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDFP-F14
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.2865 mm
Want to compare parts?
  1. 5962-8761501DX
    Teledyne e2v
    AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14
    VS

Alternate Parts for 5962-8761501DX

This table gives cross-reference parts and alternative options found for 5962-8761501DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8761501DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54AC08FMQB AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8761501DX vs 54AC08FMQB
M38510/75203BDX AND Gate, AC Series, 4-Func, 2-Input, CMOS, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14 Rochester Electronics LLC 5962-8761501DX vs M38510/75203BDX
74AC08FCT AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8761501DX vs 74AC08FCT
54AC08FM AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14 National Semiconductor Corporation 5962-8761501DX vs 54AC08FM
5962-8761501XC AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8761501DX vs 5962-8761501XC
5962F8761501XX AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8761501DX vs 5962F8761501XX
5962-8761501DA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, Teledyne e2v 5962-8761501DX vs 5962-8761501DA
M38510/75203BDX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Teledyne e2v 5962-8761501DX vs M38510/75203BDX
5962-8761501VXA AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8761501DX vs 5962-8761501VXA
54AC08FMQB Gate Teledyne e2v 5962-8761501DX vs 54AC08FMQB
Part Number Description Manufacturer Compare
M38510/75203BDX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Teledyne e2v 5962-8761501DX vs M38510/75203BDX
5962-8761501DX AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 5962-8761501DX vs 5962-8761501DX
JM38510R75203SD AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERPACK-14 Texas Instruments 5962-8761501DX vs JM38510R75203SD
74AC08FCQR AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8761501DX vs 74AC08FCQR
5962-8761501VXC AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8761501DX vs 5962-8761501VXC
RHFAC08K01V Rad-Hard Quad 2-Input AND Gate STMicroelectronics 5962-8761501DX vs RHFAC08K01V
54AC08FMQB AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 5962-8761501DX vs 54AC08FMQB
M38510R75203BDX AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 5962-8761501DX vs M38510R75203BDX
M38510/75203BDA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Teledyne e2v 5962-8761501DX vs M38510/75203BDA
5962-8761501VXX AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8761501DX vs 5962-8761501VXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8761501DX by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8761501DX by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-8761501DX would you like to use for your alert(s)?
  • Please alert me when 5962-8761501DX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8761501DX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8761501DX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8761501DX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8761501DX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8761501DX by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: