Part Details for M38510/75203BDX by Rochester Electronics LLC
Overview of M38510/75203BDX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/75203BDX
M38510/75203BDX CAD Models
M38510/75203BDX Part Data Attributes
|
M38510/75203BDX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/75203BDX
Rochester Electronics LLC
AND Gate, AC Series, 4-Func, 2-Input, CMOS, 0.390 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XDFP-F14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/75203BDX
This table gives cross-reference parts and alternative options found for M38510/75203BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75203BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510R75203SDA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | Rochester Electronics LLC | M38510/75203BDX vs JM38510R75203SDA |
JM38510R75203SD | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERPACK-14 | Texas Instruments | M38510/75203BDX vs JM38510R75203SD |
54AC08FMQB | Gate | Teledyne e2v | M38510/75203BDX vs 54AC08FMQB |
74AC08FCQR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/75203BDX vs 74AC08FCQR |
74AC08FCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/75203BDX vs 74AC08FCX |
5962-8761501DA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, | Teledyne e2v | M38510/75203BDX vs 5962-8761501DA |
5962-8761501DA | Military, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | M38510/75203BDX vs 5962-8761501DA |
JM38510R75203BD | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERPACK-14 | Texas Instruments | M38510/75203BDX vs JM38510R75203BD |
74AC08FCXR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/75203BDX vs 74AC08FCXR |
M38510F75203SDX | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/75203BDX vs M38510F75203SDX |