5962-8757203IX
Description: COMPARATOR, 6000uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN

Overview of 5962-8757203IX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8757203IX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8757203IX by Texas Instruments

5962-8757203IX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
20 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
O-MBCY-W10
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-16 V
Neg Supply Voltage-Nom (Vsup)
-10 V
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Response Time-Nom
14 ns
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. 5962-8757203IX
    Texas Instruments
    COMPARATOR, 6000uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN
    VS

Alternate Parts for 5962-8757203IX

This table gives cross-reference parts and alternative options found for 5962-8757203IX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757203IX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8757203IX Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN Teledyne e2v 5962-8757203IX vs 5962-8757203IX
5962-8757203IA IC COMPARATOR, 6000 uV OFFSET-MAX, MBCY10, METAL CAN, 10 PIN, Comparator National Semiconductor Corporation 5962-8757203IX vs 5962-8757203IA
5962-8757203IA Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN Teledyne e2v 5962-8757203IX vs 5962-8757203IA
Part Number Description Manufacturer Compare
5962-8757203IA Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN Defense Logistics Agency 5962-8757203IX vs 5962-8757203IA
NE529H IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator NXP Semiconductors 5962-8757203IX vs NE529H
LM161H/883 Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, MBCY10 National Semiconductor Corporation 5962-8757203IX vs LM161H/883
LM361H High Speed Differential Comparator 10-TO-100 0 to 70 Texas Instruments 5962-8757203IX vs LM361H
LM361H/NOPB 140-ns, differential comparator with strobe 10-TO-100 0 to 70 Texas Instruments 5962-8757203IX vs LM361H/NOPB
AS161F014/XT Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, CDFP14, CERAMIC, DFP-14 Micross Components 5962-8757203IX vs AS161F014/XT
NE529K IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, Comparator NXP Semiconductors 5962-8757203IX vs NE529K
SE529K Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, Signetics 5962-8757203IX vs SE529K
5962-8757203IA Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN Teledyne e2v 5962-8757203IX vs 5962-8757203IA
SE529K883B Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN Signetics 5962-8757203IX vs SE529K883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8757203IX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8757203IX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-8757203IX would you like to use for your alert(s)?
  • Please alert me when 5962-8757203IX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8757203IX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8757203IX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8757203IX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8757203IX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8757203IX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: