Part Details for 5962-8757203IA by Defense Logistics Agency
Overview of 5962-8757203IA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8757203IA
5962-8757203IA CAD Models
5962-8757203IA Part Data Attributes
|
5962-8757203IA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8757203IA
Defense Logistics Agency
Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | METAL CAN, 10 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8757203IA
This table gives cross-reference parts and alternative options found for 5962-8757203IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8757203IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE529K883B | Philips Semiconductors | Check for Price | COMPARATOR, 6000uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN | 5962-8757203IA vs SE529K883B |
NE527K | NXP Semiconductors | Check for Price | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, Comparator | 5962-8757203IA vs NE527K |
NE529K | Texas Instruments | Check for Price | High Speed Differential Comparator 10-TO-100 0 to 70 | 5962-8757203IA vs NE529K |
LM261H | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | 5962-8757203IA vs LM261H |
NE529H | NXP Semiconductors | Check for Price | IC COMPARATOR, 10000 uV OFFSET-MAX, MBCY10, HERMETIC SEALED, METAL CAN, TO-5, 10 PIN, Comparator | 5962-8757203IA vs NE529H |
AS161T010/XT | Micross Components | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, MBCY10, METAL CAN, 10 PIN | 5962-8757203IA vs AS161T010/XT |
SE529K | Signetics | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, | 5962-8757203IA vs SE529K |
AS161C014/MIL | Micross Components | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 14ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | 5962-8757203IA vs AS161C014/MIL |
5962-8757203IX | Teledyne e2v | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | 5962-8757203IA vs 5962-8757203IX |
5962-8757203IA | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, MBCY10, METAL CAN, 10 PIN | 5962-8757203IA vs 5962-8757203IA |