Memory
5962-8751408YX
Description: EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 5962-8751408YX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8751408YX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8751408YX by Pyramid Semiconductor Corporation

5962-8751408YX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
AUTOMATIC WRITE
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.95 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.4 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-8751408YX
    Pyramid Semiconductor Corporation
    EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8751408YX

This table gives cross-reference parts and alternative options found for 5962-8751408YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751408YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751403YC EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8751408YX vs 5962-8751403YC
5962-8751408YA EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, Teledyne e2v 5962-8751408YX vs 5962-8751408YA
5962-8751415YX EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, Teledyne e2v 5962-8751408YX vs 5962-8751415YX
5962-8751420YX EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-8751408YX vs 5962-8751420YX
5962-8751420YX 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751408YX vs 5962-8751420YX
5962-8751415YX 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751408YX vs 5962-8751415YX
5962-8751405YB EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, Xicor Inc 5962-8751408YX vs 5962-8751405YB
5962-8751403YA EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation 5962-8751408YX vs 5962-8751403YA
5962-8683004YX EEPROM, 8KX8, 250ns, Parallel, NMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 LSI Corporation 5962-8751408YX vs 5962-8683004YX
5962-8683004YA EEPROM, 8KX8, 250ns, Parallel, NMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 LSI Corporation 5962-8751408YX vs 5962-8683004YA
Part Number Description Manufacturer Compare
5962-8751403YX EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8751408YX vs 5962-8751403YX
5962-8751415YX EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-8751408YX vs 5962-8751415YX
5962-8751405YB EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, Xicor Inc 5962-8751408YX vs 5962-8751405YB
5962-8683004YA EEPROM, 8KX8, 250ns, Parallel, NMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 LSI Corporation 5962-8751408YX vs 5962-8683004YA
AT28C64-25LM EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8751408YX vs AT28C64-25LM
5962-8751415YX 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751408YX vs 5962-8751415YX
8510203ZX UVPROM, 8KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8751408YX vs 8510203ZX
M38510/26003BYX EEPROM, 8KX8, 250ns, Parallel, CMOS, 0.560 X 0.458 INCH, 0.120 HEIGHT, LCC-32 LSI Corporation 5962-8751408YX vs M38510/26003BYX
5962-8751403YA EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation 5962-8751408YX vs 5962-8751403YA
QP27C64-25/ZA UVPROM, 8KX8, 350ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8751408YX vs QP27C64-25/ZA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8751408YX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8751408YX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-8751408YX would you like to use for your alert(s)?
  • Please alert me when 5962-8751408YX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8751408YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8751408YX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8751408YX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8751408YX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8751408YX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: