There are no models available for this part yet.
Overview of 5962-8751408YA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8751408YA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT28C64B-25LM/883
|
Avnet Americas | PROM, ELECTR. ERASABLE, 8K X 8, 250 NS A - Rail/Tube (Alt: AT28C64B-25LM/883) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | PROM, ELECTR. ERASABLE, 8K X 8, 250 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-8751408YA by Teledyne e2v
Part Data Attributes for 5962-8751408YA by Teledyne e2v
5962-8751408YA
Teledyne e2v
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
250 ns
|
Additional Feature
|
AUTOMATIC WRITE
|
Command User Interface
|
NO
|
Data Polling
|
YES
|
Endurance
|
10000 Write/Erase Cycles
|
JESD-30 Code
|
R-CQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
13.95 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8KX8
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC32,.45X.55
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Page Size
|
32 words
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.54 mm
|
Standby Current-Max
|
0.00025 A
|
Supply Current-Max
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Toggle Bit
|
YES
|
Width
|
11.4 mm
|
Write Cycle Time-Max (tWC)
|
2 ms
|
Want to compare parts?
-
5962-8751408YATeledyne e2vEEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32,VS
-
Alternate Parts for 5962-8751408YA
This table gives cross-reference parts and alternative options found for 5962-8751408YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751408YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751403YC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-8751408YA vs 5962-8751403YC |
5962-8751415YX | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, | Teledyne e2v | 5962-8751408YA vs 5962-8751415YX |
5962-8751420YX | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | 5962-8751408YA vs 5962-8751420YX |
5962-8751420YX | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8751408YA vs 5962-8751420YX |
5962-8751415YX | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8751408YA vs 5962-8751415YX |
5962-8751405YB | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, | Xicor Inc | 5962-8751408YA vs 5962-8751405YB |
5962-8751403YA | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | LSI Corporation | 5962-8751408YA vs 5962-8751403YA |
5962-8683004YX | EEPROM, 8KX8, 250ns, Parallel, NMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 | LSI Corporation | 5962-8751408YA vs 5962-8683004YX |
5962-8683004YA | EEPROM, 8KX8, 250ns, Parallel, NMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 | LSI Corporation | 5962-8751408YA vs 5962-8683004YA |
M38510/26003BYX | EEPROM, 8KX8, 250ns, Parallel, CMOS, 0.560 X 0.458 INCH, 0.120 HEIGHT, LCC-32 | LSI Corporation | 5962-8751408YA vs M38510/26003BYX |