Part Details for 5962-8751420YX by Pyramid Semiconductor Corporation
Overview of 5962-8751420YX by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8751420YX
5962-8751420YX CAD Models
5962-8751420YX Part Data Attributes
|
5962-8751420YX
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-8751420YX
Pyramid Semiconductor Corporation
EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION = 10 YEARS | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.95 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8751420YX
This table gives cross-reference parts and alternative options found for 5962-8751420YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751420YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751403YC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-8751420YX vs 5962-8751403YC |
5962-8751408YA | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, | Teledyne e2v | 5962-8751420YX vs 5962-8751408YA |
5962-8751415YX | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, | Teledyne e2v | 5962-8751420YX vs 5962-8751415YX |
5962-8751420YX | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8751420YX vs 5962-8751420YX |
5962-8751415YX | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5962-8751420YX vs 5962-8751415YX |
5962-8751405YB | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, | Xicor Inc | 5962-8751420YX vs 5962-8751405YB |
5962-8751403YA | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | LSI Corporation | 5962-8751420YX vs 5962-8751403YA |
5962-8683004YX | EEPROM, 8KX8, 250ns, Parallel, NMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 | LSI Corporation | 5962-8751420YX vs 5962-8683004YX |
5962-8683004YA | EEPROM, 8KX8, 250ns, Parallel, NMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 | LSI Corporation | 5962-8751420YX vs 5962-8683004YA |
M38510/26003BYX | EEPROM, 8KX8, 250ns, Parallel, CMOS, 0.560 X 0.458 INCH, 0.120 HEIGHT, LCC-32 | LSI Corporation | 5962-8751420YX vs M38510/26003BYX |