Power Circuits
5962-8670403XX
Description: 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20

Overview of 5962-8670403XX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8670403XX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8670403XX by Texas Instruments

5962-8670403XX
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Current-Max (Isup)
17 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-8670403XX
    Texas Instruments
    1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20
    VS

Alternate Parts for 5962-8670403XX

This table gives cross-reference parts and alternative options found for 5962-8670403XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670403XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8670403XA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-8670403XX vs 5962-8670403XA
5962-8670403VXA Space-grade QMLV, 30-V input , 1-A single-output 500-kHz PWM controller, 50% duty cycle 20-LCCC -55 to 125 Texas Instruments 5962-8670403XX vs 5962-8670403VXA
SG1844L-883B Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 Microchip Technology Inc 5962-8670403XX vs SG1844L-883B
UC1844L883B Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments 5962-8670403XX vs UC1844L883B
UC1844ALQMLV 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-8670403XX vs UC1844ALQMLV
5962-8670403XX Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) 5962-8670403XX vs 5962-8670403XX
5962-8670403XX Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corporation 5962-8670403XX vs 5962-8670403XX
SG1844L-TR/883B Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CQCC20 Microchip Technology Inc 5962-8670403XX vs SG1844L-TR/883B
5962-8670403V2X 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-8670403XX vs 5962-8670403V2X
SG1844L-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 Microchip Technology Inc 5962-8670403XX vs SG1844L-TR
Part Number Description Manufacturer Compare
UC3842BVDR2G High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL onsemi 5962-8670403XX vs UC3842BVDR2G
UC2844D8G4 Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments 5962-8670403XX vs UC2844D8G4
UC3844BD1 Current Mode PWM STMicroelectronics 5962-8670403XX vs UC3844BD1
UC3842AD1013TR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 STMicroelectronics 5962-8670403XX vs UC3842AD1013TR
UC3842AD 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments 5962-8670403XX vs UC3842AD
UC3843ADTR 30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments 5962-8670403XX vs UC3843ADTR
E-UC3844AD1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 STMicroelectronics 5962-8670403XX vs E-UC3844AD1
UC2845ADTR 30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 14-SOIC -40 to 85 Texas Instruments 5962-8670403XX vs UC2845ADTR
UC1844AL883B Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments 5962-8670403XX vs UC1844AL883B
MIC38HC44-1YM IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC Microchip Technology Inc 5962-8670403XX vs MIC38HC44-1YM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8670403XX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8670403XX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-8670403XX would you like to use for your alert(s)?
  • Please alert me when 5962-8670403XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8670403XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8670403XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8670403XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8670403XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8670403XX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: