Memory
5962-8606317YA
Description: UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 5962-8606317YA by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8606317YA by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8606317YA by QP Semiconductor

5962-8606317YA
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
90 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-8606317YA
    QP Semiconductor
    UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8606317YA

This table gives cross-reference parts and alternative options found for 5962-8606317YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606317YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27HC256-90I/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YA vs 27HC256-90I/K
AT27C256R-90LM/883 UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8606317YA vs AT27C256R-90LM/883
AT27HC256RL-90LM/883 UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8606317YA vs AT27HC256RL-90LM/883
27HC256L-90/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YA vs 27HC256L-90/K
5962-8606317YX UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606317YA vs 5962-8606317YX
5962-8606307YC UVPROM, 32KX8, 90ns, CMOS, CQCC32 QP Semiconductor 5962-8606317YA vs 5962-8606307YC
5662-860637ZA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8606317YA vs 5662-860637ZA
5962-8606307YA UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 5962-8606317YA vs 5962-8606307YA
27HC256-90E/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8606317YA vs 27HC256-90E/K
AM27C256-90LCB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 5962-8606317YA vs AM27C256-90LCB
Part Number Description Manufacturer Compare
5962-8852508YX EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8606317YA vs 5962-8852508YX
5962-8981706ZA UVPROM, 32KX8, 35ns, CMOS, CQCC32, WINDOWED,CERAMIC, LCC-32 QP Semiconductor 5962-8606317YA vs 5962-8981706ZA
27C256MEQG/B20 UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 Thales Group 5962-8606317YA vs 27C256MEQG/B20
5962-8852514YX EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8606317YA vs 5962-8852514YX
5962-8981701ZX UVPROM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 QP Semiconductor 5962-8606317YA vs 5962-8981701ZX
27C256MEQ1B/C20 UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 Thales Group 5962-8606317YA vs 27C256MEQ1B/C20
PYA28HC25690LMB 32KX8 EEPROM 5V, 90ns, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-8606317YA vs PYA28HC25690LMB
5962-8852504YX EEPROM, 32KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8606317YA vs 5962-8852504YX
AT28HC256-90LJ EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8606317YA vs AT28HC256-90LJ
AS27C256A-12ECAM Memory IC Micross Components 5962-8606317YA vs AS27C256A-12ECAM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8606317YA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8606317YA by QP Semiconductor

  • Please alert me when 5962-8606317YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8606317YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8606317YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8606317YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8606317YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8606317YA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: