Part Details for 5962-85155092A by Texas Instruments
Overview of 5962-85155092A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-85155092A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2666
|
Newark | Ot Pld, 15Ns, Pal-Type, Ttl, Cqcc20 Rohs Compliant: Yes |TEXAS INSTRUMENTS 5962-85155092A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.8300 / $119.0500 | Buy Now |
|
Onlinecomponents.com |
89 Partner Stock |
|
$89.6200 / $113.2200 | Buy Now | |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, LCC | 40 |
|
$64.0000 / $80.0000 | Buy Now |
Part Details for 5962-85155092A
5962-85155092A CAD Models
5962-85155092A Part Data Attributes:
|
5962-85155092A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-85155092A
Texas Instruments
High-Performance Impact PAL Circuits 20-LCCC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-85155092A
This table gives cross-reference parts and alternative options found for 5962-85155092A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-85155092A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85155092A | OT PLD, 17ns, TTL, CQCC20, 0.350 X 0.350 INCH, LCC-20 | AMD | 5962-85155092A vs 5962-85155092A |
TIBPAL16L8-15CN | High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75 | Texas Instruments | 5962-85155092A vs TIBPAL16L8-15CN |
TIBPAL16L8-15MJ | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 5962-85155092A vs TIBPAL16L8-15MJ |
5962-8515509RX | OT PLD, 15ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962-85155092A vs 5962-8515509RX |
PAL16L8BCJ | OT PLD, 15ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | 5962-85155092A vs PAL16L8BCJ |
AMPAL16L8B/B2A | OT PLD, 20ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | 5962-85155092A vs AMPAL16L8B/B2A |
TIBPAL16L8-15MFKB | High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | 5962-85155092A vs TIBPAL16L8-15MFKB |
TIBPAL16L8-15MWB | High-Performance Impact PAL Circuits 20-CFP -55 to 125 | Texas Instruments | 5962-85155092A vs TIBPAL16L8-15MWB |
5962-8515509SX | OT PLD, 17ns, TTL, CDFP20 | Signetics | 5962-85155092A vs 5962-8515509SX |
TIBPAL16L8-15MW | OT PLD, 15ns, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-85155092A vs TIBPAL16L8-15MW |