-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIBPAL16L8-15MJ-ND
|
DigiKey | IC HP IMPACT PAL 20 DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Ceramic, DIP | 3 |
|
$109.9203 / $115.7056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIBPAL16L8-15MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-15MJ
Texas Instruments
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1989-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TIBPAL16L8-15MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-15MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515509SX | OT PLD, 17ns, TTL, CDFP20 | Signetics | TIBPAL16L8-15MJ vs 5962-8515509SX |
5962-8515509RA | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-15MJ vs 5962-8515509RA |
5962-8515509SA | OT PLD, 17ns, TTL, CDFP20, 0.250 X 0.500 INCH, CERPACK-20 | AMD | TIBPAL16L8-15MJ vs 5962-8515509SA |
5962-85155092X | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | TIBPAL16L8-15MJ vs 5962-85155092X |
AMPAL16L8B/B2A | OT PLD, 20ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | TIBPAL16L8-15MJ vs AMPAL16L8B/B2A |
5962-85155092X | OT PLD, 17ns, TTL, CQCC20, | Monolithic Memories (RETIRED) | TIBPAL16L8-15MJ vs 5962-85155092X |
PAL16L8BJM | IC OT PLD, 20 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16L8-15MJ vs PAL16L8BJM |
5962-8515509SX | OT PLD, 15ns, CDFP20, CERAMIC, DFP-20 | Texas Instruments | TIBPAL16L8-15MJ vs 5962-8515509SX |
5962-85155092X | OT PLD, 17ns, TTL, CQCC20 | AMD | TIBPAL16L8-15MJ vs 5962-85155092X |
PAL16L8BJM | OT PLD, 20ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16L8-15MJ vs PAL16L8BJM |