-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
SMC-TIBPAL16L8-15CN
|
Sensible Micro Corporation | Ic Pld 15Ns 20Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 3 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 127 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIBPAL16L8-15CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-15CN
Texas Instruments
High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TIBPAL16L8-15CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-15CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515509SX | OT PLD, 17ns, TTL, CDFP20 | Signetics | TIBPAL16L8-15CN vs 5962-8515509SX |
5962-8515509RA | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-15CN vs 5962-8515509RA |
TIBPAL16L8-15MJ | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-15CN vs TIBPAL16L8-15MJ |
5962-8515509SA | OT PLD, 17ns, TTL, CDFP20, 0.250 X 0.500 INCH, CERPACK-20 | AMD | TIBPAL16L8-15CN vs 5962-8515509SA |
5962-85155092X | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | TIBPAL16L8-15CN vs 5962-85155092X |
AMPAL16L8B/B2A | OT PLD, 20ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | TIBPAL16L8-15CN vs AMPAL16L8B/B2A |
5962-85155092X | OT PLD, 17ns, TTL, CQCC20, | Monolithic Memories (RETIRED) | TIBPAL16L8-15CN vs 5962-85155092X |
PAL16L8BJM | IC OT PLD, 20 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | TIBPAL16L8-15CN vs PAL16L8BJM |
5962-8515509SX | OT PLD, 15ns, CDFP20, CERAMIC, DFP-20 | Texas Instruments | TIBPAL16L8-15CN vs 5962-8515509SX |
5962-85155092X | OT PLD, 17ns, TTL, CQCC20 | AMD | TIBPAL16L8-15CN vs 5962-85155092X |