Part Details for 5962-85127023X by Maxim Integrated Products
Overview of 5962-85127023X by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-85127023X
5962-85127023X CAD Models
5962-85127023X Part Data Attributes:
|
5962-85127023X
Maxim Integrated Products
Buy Now
|
Compare Parts:
5962-85127023X
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, LEAD FREE, QCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Conversion Time-Max | 24 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-85127023X
This table gives cross-reference parts and alternative options found for 5962-85127023X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-85127023X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85127023A | Complete 12-Bit A/D Converter | Analog Devices Inc | 5962-85127023X vs 5962-85127023A |
HADC574ZBMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | 5962-85127023X vs HADC574ZBMC/883 |
HADC574ZBCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | 5962-85127023X vs HADC574ZBCC |
HADC574ZAMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | 5962-85127023X vs HADC574ZAMC/883 |
5962-85127013X | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | 5962-85127023X vs 5962-85127013X |
5962-85127023C | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, LEAD FREE, QCC-28 | Maxim Integrated Products | 5962-85127023X vs 5962-85127023C |
HADC574ZACC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | 5962-85127023X vs HADC574ZACC |
HADC574ZCCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | 5962-85127023X vs HADC574ZCCC |
AD574ASE/883B | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | 5962-85127023X vs AD574ASE/883B |
AD574AUE/883B | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | 5962-85127023X vs AD574AUE/883B |