Part Details for AD574ASE/883B by Rochester Electronics LLC
Overview of AD574ASE/883B by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD574ASE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC ADC 12BIT SAR 28CLCC | 1420 |
|
RFQ |
Part Details for AD574ASE/883B
AD574ASE/883B CAD Models
AD574ASE/883B Part Data Attributes:
|
AD574ASE/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD574ASE/883B
Rochester Electronics LLC
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AD574ASE/883B
This table gives cross-reference parts and alternative options found for AD574ASE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD574ASE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HADC574ZCMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZCMC/883 |
HADC574ZCCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZCCC |
AD574ASE/883B | Complete 12-Bit A/D Converter | Analog Devices Inc | AD574ASE/883B vs AD574ASE/883B |
AD574AJE | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28 | Analog Devices Inc | AD574ASE/883B vs AD574AJE |
HADC574ZBCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZBCC |
HADC574ZBMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZBMC |
HADC574ZBIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZBIC |
HADC574ZBMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZBMC/883 |
HADC574ZAIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | AD574ASE/883B vs HADC574ZAIC |
5962-85127013A | Complete 12-Bit A/D Converter | Analog Devices Inc | AD574ASE/883B vs 5962-85127013A |