Part Details for HADC574ZCCC by Signal Processing Technologies
Overview of HADC574ZCCC by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for HADC574ZCCC
HADC574ZCCC CAD Models
HADC574ZCCC Part Data Attributes:
|
HADC574ZCCC
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HADC574ZCCC
Signal Processing Technologies
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.056 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HADC574ZCCC
This table gives cross-reference parts and alternative options found for HADC574ZCCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HADC574ZCCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HADC574ZCMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCCC vs HADC574ZCMC/883 |
AD574ASE/883B | Complete 12-Bit A/D Converter | Analog Devices Inc | HADC574ZCCC vs AD574ASE/883B |
AD574AJE | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28 | Analog Devices Inc | HADC574ZCCC vs AD574AJE |
HADC574ZBCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCCC vs HADC574ZBCC |
HADC574ZBMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCCC vs HADC574ZBMC |
HADC574ZBIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCCC vs HADC574ZBIC |
HADC574ZBMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCCC vs HADC574ZBMC/883 |
HADC574ZAIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CQCC28, | Signal Processing Technologies | HADC574ZCCC vs HADC574ZAIC |
5962-85127013A | Complete 12-Bit A/D Converter | Analog Devices Inc | HADC574ZCCC vs 5962-85127013A |
AD574ATE/883B | Complete 12-Bit A/D Converter | Analog Devices Inc | HADC574ZCCC vs AD574ATE/883B |