Part Details for 5962-8404701VCA by Texas Instruments
Overview of 5962-8404701VCA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8404701VCA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-8404701VCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8404701VCA-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$137.9000 | Buy Now |
|
Rochester Electronics | 54HC08 Quadruple 2-Input Positive-AND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 28 |
|
$118.3500 / $139.2300 | Buy Now |
DISTI #
C1S746202004887
|
Chip1Stop | AND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube RoHS: Not Compliant | 10 |
|
$113.0000 | Buy Now |
Part Details for 5962-8404701VCA
5962-8404701VCA CAD Models
5962-8404701VCA Part Data Attributes
|
5962-8404701VCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8404701VCA
Texas Instruments
Space, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for 5962-8404701VCA
This table gives cross-reference parts and alternative options found for 5962-8404701VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8404701VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404701CX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 5962-8404701VCA vs 5962-8404701CX |
5962-01-225-1558 | Gate | Renesas Electronics Corporation | 5962-8404701VCA vs 5962-01-225-1558 |
M74HC08B1R | Quad 2-Input AND Gate | STMicroelectronics | 5962-8404701VCA vs M74HC08B1R |
SN74HC08N-10 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | 5962-8404701VCA vs SN74HC08N-10 |
SN54HC08J-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 5962-8404701VCA vs SN54HC08J-00 |
MM54HC08J | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 5962-8404701VCA vs MM54HC08J |
CD54HC08F3A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 5962-8404701VCA vs CD54HC08F3A |
74HC08NB | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | 5962-8404701VCA vs 74HC08NB |
8404701CA | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | 5962-8404701VCA vs 8404701CA |
SN74HC08N-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | 5962-8404701VCA vs SN74HC08N-00 |