Part Details for 5962-7802005M2A by National Semiconductor Corporation
Overview of 5962-7802005M2A by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for 5962-7802005M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-7802005M2A-ND
|
DigiKey | IC RECEIVER 0/4 20LCCC Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
488 In Stock |
|
$48.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, CQCC20 | 1 |
|
$32.5000 | Buy Now |
|
Rochester Electronics | DS26F32MQML Quad Differential Line Receivers - Dual marked (DS26F32ME/883) RoHS: Not Compliant Status: Active Min Qty: 1 | 488 |
|
$41.8400 / $49.2200 | Buy Now |
Part Details for 5962-7802005M2A
5962-7802005M2A CAD Models
5962-7802005M2A Part Data Attributes:
|
5962-7802005M2A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-7802005M2A
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 23 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.91 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-7802005M2A
This table gives cross-reference parts and alternative options found for 5962-7802005M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802005M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7802005M2A | Quad Differential Line Receivers 20-LCCC -55 to 125 | Texas Instruments | 5962-7802005M2A vs 5962-7802005M2A |
DS26F32ME/883 | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802005M2A vs DS26F32ME/883 |
DS26F32MER-QML | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802005M2A vs DS26F32MER-QML |
5962R7802005Q2X | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-7802005M2A vs 5962R7802005Q2X |
5962-7802005M2X | IC QUAD LINE RECEIVER, CQCC20, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802005M2A vs 5962-7802005M2X |
DS26F32MEF-QML | IC QUAD LINE RECEIVER, CQCC20, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802005M2A vs DS26F32MEF-QML |
5962-7802005M2X | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | 5962-7802005M2A vs 5962-7802005M2X |
DS26F32ME/883 | Quad Differential Line Receivers 20-LCCC -55 to 125 | Texas Instruments | 5962-7802005M2A vs DS26F32ME/883 |
DS26F32MEF-QML | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | 5962-7802005M2A vs DS26F32MEF-QML |
5962R7802005Q2A | IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802005M2A vs 5962R7802005Q2A |